G6RN-17-E-ASI-CF-HA DC5

Aratas
653-G617EASICFHADC5
G6RN-17-E-ASI-CF-HA DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: General Purpose Relays
RoHS:  
PCB Power Relays
High-Capacity Miniature Power Relay
5 VDC
1 Form C (SPDT)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Non-Latching
114 Ohms
43.9 mA
Silver Tin Indium (AgSnIn)
G6RN-E
28.5 mm
10 mm
15 mm
Tube
Brand: Aratas
Maximum Switching Current: 10 A
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6RN17EASICFHADC5OMB
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
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6RN-E Miniature Power Relays

Aratas G6RN-E Miniature Power Relays are miniature PCB terminal relays that require 10A switching current capability. These high-capacity relays feature explosion-proof construction and meet IEC/EN60079-15 standards. Ideal for switching in flammable gas environments, these relays offer high dielectric strength and electrical endurance under their rated loads. Aratas G6RN-E Power Relays are suitable for heat pumps, boilers, air conditioners, industrial machinery, and factory automation.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,13 € 31,30 €
2,98 € 74,50 €
2,87 € 143,50 €
2,77 € 277,00 €
2,60 € 650,00 €
2,50 € 1.000,00 €
2,45 € 2.940,00 €