G3VM-81UR(TR05)

Aratas
653-G3VM-81UR(TR05)
G3VM-81UR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET VSON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
PCB Mount
120 mA
80 VAC, 80 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
MOSFET
30 mA
- 40 C
+ 85 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UR
Brand: Aratas
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 12 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM81URTR05
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410019
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM MOSFET Relays

Aratas G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Aratas G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-UR MOS FET Relays

Aratas G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
696
Expected 11/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,38 € 9,38 €
8,70 € 87,00 €
8,02 € 200,50 €
7,74 € 387,00 €
7,48 € 748,00 €
7,22 € 1.805,00 €
Full Reel (Order in multiples of 500)
6,93 € 3.465,00 €
6,79 € 6.790,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩