G3VM-61MT(TR01)

Aratas
653-G3VM-61MT-TR01
G3VM-61MT(TR01)

Mfr.:

Description:
Solid State Relays - PCB Mount MOS FET Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Reel
Cut Tape
PCB Mount
800 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
2.2 VDC to 2.8 VDC
MOSFET
30 mA
- 40 C
+ 110 C
5 mm (0.197 in)
3.75 mm (0.148 in)
2.7 mm (0.106 in)
G3VM-MT
Brand: Aratas
Moisture Sensitive: Yes
On Resistance - Max: 800 mOhms
Product: MOSFET Relay Modules
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM61MTTR01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-MT MOSFET Relay Modules

Aratas G3VM-MT MOSFET Relay Modules offer high-precision measurement and improve the productivity of electronic components. The relays feature a T-type circuit structure consisting of a compact size and a longer lifecycle. The circuit structure consists of three MOSFET relays that help reduce the leakage current to a minimal level without affecting accuracy. These modules are available in 21MT, 61MT, and 101MT variants. Aratas G3VM-MT enables switching measurement signals in test equipment mainly used to perform electrical tests for semiconductor devices.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,95 € 29,95 €
27,06 € 270,60 €
25,83 € 645,75 €
25,37 € 1.268,50 €
Full Reel (Order in multiples of 100)
25,36 € 2.536,00 €