G3VM-31QVL(TR05)

Aratas
653-G3VM-31QVL-TR05
G3VM-31QVL(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Reel
Cut Tape
PCB Mount
1.5 A
30 VAC, 30 VDC
1 Form A (SPST-NO)
4 VDC to 6 VDC
S-VSON-4
MOSFET
6.3 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.65 mm (0.065 in)
G3VM-31QV
Brand: Aratas
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 100 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM31QVLTR05
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-31QV / 61QV MOSFET Relays

Aratas G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Aratas G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.

G3VM MOSFET Relays

Aratas G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Aratas G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
13,54 € 135,40 €
12,72 € 318,00 €
11,87 € 593,50 €
11,66 € 1.166,00 €
11,27 € 2.817,50 €
Full Reel (Order in multiples of 500)
10,47 € 5.235,00 €