G3VM-101MT(TR01)

Aratas
653-G3VM-101MT-TR01
G3VM-101MT(TR01)

Mfr.:

Description:
Solid State Relays - PCB Mount MOS FET Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
550 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
2.2 VDC to 2.8 VDC
MOSFET
30 mA
- 40 C
+ 110 C
5 mm (0.197 in)
3.75 mm (0.148 in)
2.7 mm (0.106 in)
G3VM-MT
Brand: Aratas
Moisture Sensitive: Yes
On Resistance - Max: 1.5 Ohms
Product: MOSFET Relay Modules
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM101MTTR01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-MT MOSFET Relay Modules

Aratas G3VM-MT MOSFET Relay Modules offer high-precision measurement and improve the productivity of electronic components. The relays feature a T-type circuit structure consisting of a compact size and a longer lifecycle. The circuit structure consists of three MOSFET relays that help reduce the leakage current to a minimal level without affecting accuracy. These modules are available in 21MT, 61MT, and 101MT variants. Aratas G3VM-MT enables switching measurement signals in test equipment mainly used to perform electrical tests for semiconductor devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
22,94 € 2.294,00 €
22,64 € 4.528,00 €
22,56 € 11.280,00 €