G3-E2HH11

OTTO
999-G3-E2HH11
G3-E2HH11

Mfr.:

Description:
Joysticks 7 button Control Grip, left hand, 0.5 - 4.5VDC redundant output, flying leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Grips
G3-E
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: G3-E12HH11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

G3-E Control Grips

OTTO G3-E Control Grips offer a 5.5VDC maximum voltage rating, 10mA electrical rating, and a 3 million cycle mechanical life. G3-E grips feature left-handed and right-handed versions, IP68S sealed ratings, and are RoHS compliant. These grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. OTTO G3-E Control Grips are ideal for forestry applications and also work well in construction, off-road, and other demanding applications where reliability is essential.

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. The G3-E series offers multi-function, compact grips with five momentary push buttons and a proportional Hall effect rocker. The G3-D commercial grips can be configured with a rocker switch or a pushbutton at the top of the grip handle. The G3-C universal grips from OTTO accommodate up to 11 control switches, including up to eight on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence switch.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,82 € 299,82 €
295,41 € 1.477,05 €
281,23 € 2.812,30 €
260,04 € 6.501,00 €