FWNC2400C

NeoCortec
210-FWNC2400C
FWNC2400C

Mfr.:

Description:
Networking Development Tools NeoMesh NC2400C breakout board compatible with Adafruit Feather

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Breakout Boards
Wireless Mesh Network
NC2400C
Brand: NeoCortec
Description/Function: With Adafruit feather
Dimensions: 23 mm x 551 mm x 4.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: NeoMESH
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FWNC2400C
Unit Weight: 5 g
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FWNC Breakout Boards

NeoCortec FWNC Breakout Boards are used to incorporate the NeoMesh wireless mesh network modules NC1000-8, NC1000-9, and NC2400. The boards support two modes of usage, a stand-alone breakout board, and the Feather Wing making it compatible with the Adafruit Feather development boards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,28 € 26,28 €