FP-CONN

Stratos / Cinch Connectivity Solutions
530-FP-CONN
FP-CONN

Mfr.:

Description:
Fibre Optic Connectors FR Loader Plugbl Con 20 POSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Connectors
RoHS:
FNF-LT11
LC Connectors
Duplex
Multimode, Singlemode
20 Position
Tray
Brand: Stratos / Cinch Connectivity Solutions
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
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
8517620000
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Front Load Optical Transceivers

Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,18 € 23,18 €
19,69 € 196,90 €
18,46 € 461,50 €
17,59 € 879,50 €
16,74 € 1.674,00 €
15,70 € 3.925,00 €
14,99 € 7.495,00 €