FODM8071 High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 6.222In Stock
3,20 €
2,33 €
1,79 €
1,69 €
1,44 €
Min.: 1
Mult.: 1
Max.: 3.000
Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Tube
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 4.790In Stock
12.500On Order
Cut Tape
3,28 €
2,38 €
1,83 €
1,60 €
1,53 €
Reel
1,47 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Reel, Cut Tape, MouseReel