FODM611 High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
2.678Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 560

Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C FODM611 Tube
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
18.318On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C FODM611 Reel, Cut Tape, MouseReel