FM-BVX250

Metcal
745-FM-BVX250
FM-BVX250

Mfr.:

Description:
Fume Extractors MAIN FILTER, HEPA/GAS (CARBON), BVX-250

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:
Accessories
Main Filter
Main Filter, HEPA 13/Carbon. 99.97%
Brand: Metcal
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8421990090
USHTS:
8421990180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,22 € 79,22 €
74,86 € 374,30 €
72,33 € 723,30 €
71,94 € 1.798,50 €
1.000 Quote