FL1P-10NW-2-G3V

Mallory Sonalert
539-FL1P-10NW-2-G3V
FL1P-10NW-2-G3V

Mfr.:

Description:
LED Panel Mount Indicators LED GRN 10MM NUT 3VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,00 € 20,00 €
1,75 € 183,75 €
1,63 € 855,75 €
1,62 € 1.644,30 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
- 15 C to + 80 C
Panel Lights
Green
10 mm
Panel Mount
Wire
Green
10 mm x 35.1 mm
20 mA
3 VAC/3 VDC
522 nm
8000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP50
Lead Length: 185 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 15 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FL1P Panel Mount LEDs

Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. Mallory Sonalert FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.