FK13AEIWI0.032768-T3

Fox / Abracon
559-13AEIWI0032768T3
FK13AEIWI0.032768-T3

Mfr.:

Description:
Crystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C - 125 C 9pF 70000 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
K13A
Reel
Cut Tape
Brand: Fox / Abracon
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Unit Weight: 11,894 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.

In Stock: 2.857

Stock:
2.857 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,563 € 5,63 €
0,533 € 13,33 €
0,515 € 51,50 €
0,495 € 123,75 €
0,483 € 241,50 €
0,465 € 465,00 €
Full Reel (Order in multiples of 3000)
0,464 € 1.392,00 €
0,45 € 2.700,00 €