FI-S10P-HFE-E1500

JAE Electronics
656-FIS10PHFEE1500
FI-S10P-HFE-E1500

Mfr.:

Description:
FFC & FPC Connectors 10p PCB to Cable LCD Compatible

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Receptacles
10 Position
1.25 mm
SMD/SMT
Right Angle
Gold
1 A
FI
- 40 C
+ 80 C
Reel
Cut Tape
Brand: JAE Electronics
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FI-X Slimline Connectors

JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

In Stock: 510

Stock:
510
Can Dispatch Immediately
On Order:
1.500
Expected 2/8/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,90 € 19,00 €
1,62 € 162,00 €
1,61 € 402,50 €
1,44 € 720,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 1500)
1,26 € 1.890,00 €
1,23 € 3.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

JAE Electronics FI-S10P-HFE
JAE Electronics
FFC & FPC Connectors 1.25MM 10P RECEPT