FGY4L75T120SWD

onsemi
863-FGY4L75T120SWD
FGY4L75T120SWD

Mfr.:

Description:
IGBTs 1200V 75A FS7 IGBT TP247-4L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 6/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
5,32 € 53,20 €
4,78 € 573,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
1.37 V
20 V
150 A
652 W
- 55 C
+ 175 C
FGY4L75T120SWD
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 75 A
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: KR
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

FGY4LxxT120SWD N-Channel 1200V IGBTs

onsemi FGY4LxxT120SWD N-Channel 1200V IGBTs use the novel field stop 7th generation IGBT technology and the Gen7 Diode in a TO-247 4−lead package. The onsemi FGY4LxxT120SWD offers the optimum performance with low switching and conduction losses for high−efficiency operations in various applications like solar inverter, UPS and ESS.