FDMS86163P

onsemi
512-FDMS86163P
FDMS86163P

Mfr.:

Description:
MOSFETs PT5 100/25V Pch Power Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
P-Channel
1 Channel
100 V
50 A
22 mOhms
25 V
2.8 V
42 nC
- 55 C
+ 150 C
104 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 6.9 ns
Forward Transconductance - Min: 29 S
Product Type: MOSFETs
Rise Time: 8.8 ns
Series: FDMS86163P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 68,100 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Mid-Voltage P-Channel MOSFETs

onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
36.000
Expected 1/13/2028
78.000
Expected 3/16/2028
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,87 € 3,87 €
2,53 € 25,30 €
1,88 € 188,00 €
1,58 € 790,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩