FAN6920MRMY

onsemi
512-FAN6920MRMY
FAN6920MRMY

Mfr.:

Description:
Power Factor Correction - PFC Crtcl Mode PFC &QRes Crnt Mode PWM Cntrl

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
440 Hz
- 40 C
+ 105 C
SMD/SMT
SOP-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: FAN6920MR
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Critical-Mode PFC/Quasi-Resonant PWM Controllers

onsemi Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers combine a power factor correction (PFC) controller and a quasi-resonant PWM controller. The integration of these devices provides a cost-effective design and reduces external components. For the PFC, the onsemi FAN6920MR and FAN6921MK use a controlled on-time technique to provide a regulated DC output voltage and perform the natural power-factor correction. For the PWM, both of these Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers provide several functions to enhance the power system performance: valley detection, green-mode operation, and high/low line overpower compensation. These onsemi devices are ideal for applications such as AC/DC NB adapters, open frame SMPS, and battery charger.

In Stock: 2.202

Stock:
2.202 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
0,886 € 4.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩