FAN4800AUN

onsemi
512-FAN4800AUN
FAN4800AUN

Mfr.:

Description:
Power Factor Correction - PFC PWM PFC COMBO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 105 C
Through Hole
DIP-16
Tube
Brand: onsemi
Product Type: PFC - Power Factor Correction
Series: FAN4800AU
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,628 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PFC/PWM Controller Combination

onsemi highly integrated PFC/PWM Controller Combination ICs are specifically designed for power supplies that consist of a boost PFC and PWM. These PFC/PWM Controller Combination ICs require very few external components to achieve protection/compensation.

IntelliMAX™ Slew Rate Controlled Load Switches

onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management  

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,86 € 8,60 €
0,785 € 19,63 €
0,694 € 69,40 €
0,65 € 162,50 €
0,624 € 312,00 €
0,596 € 596,00 €
0,58 € 870,00 €