EXT-9162

Bud Industries
563-EXT-9162
EXT-9162

Mfr.:

Description:
Enclosures, Boxes & Cases Extruded Aluminum Enclosure (0.4 X 2.2 X 3.9 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Extruded
Aluminum
Black
Natural
0.42 in
2.24 in
3.94 in
EXT
Brand: Bud Industries
Features: Slots in the extrusion for installing PCB and components
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90,718 g
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
7612908000
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXT Extruded Aluminum Enclosures

Bud Industries EXT Extruded Aluminum Enclosures are made of extruded AL6063 and come in a diverse range of sizes and shapes. The series includes end panels and hardware. Slots in the extrusion allow designers to install PCBs and components. EXT enclosures have a black powder-coated surface treatment. The series is ideal for use in a variety of applications, including communication, medical equipment, power converters, and more.

Availability

Stock:
397 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
14,81 € 74,05 €
14,22 € 142,20 €
13,08 € 327,00 €
12,50 € 625,00 €
12,32 € 1.232,00 €
12,20 € 2.440,00 €
12,13 € 6.065,00 €