EXPA4U1920GB

Exascend
245-EXPA4U1920GB
EXPA4U1920GB

Mfr.:

Description:
Solid State Drives - SSD Exascend / Industry / NAND Flash / SSD / Automotive / PA4 / PCIe Gen4x4 / U.2 (7mm) / Standard(Streaming) / 1920GB / 3D TLC / I-temp.(-40-85)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
PA4
1.875 TB
PCIe SSDs
U.2
3D TLC
PCIe
3000 MB/s
3200 MB/s
12 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Exascend
Connector Type: U.2
Packaging: Reel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA4 Series Automotive-Grade SSDs

Exascend PA4 Series Automotive-grade Solid State Drives (SSDs) provide exceptional performance and ultra-high reliability over traditional hard disk drives. These SSDs achieve up to 3500MB/s for a sequential read, 2600MB/s for a sequential write, and 600,000IOPS for a random read process. The PA4 SSDs also achieve 450,000IOPS for a steady-state random write process. These SSDs consist only of semiconductor devices, helping the product to exhibit superior performance, reliability, ruggedness, capability, low power, and small form factor profiles

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.658,28 € 4.658,28 €