EXN-23420-PBS

Bud Industries
563-EXN-23420-PBS
EXN-23420-PBS

Mfr.:

Description:
Electrical Enclosure Accessories PCB Stops (Bag Of 20)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
PCB Stop
Brand: Bud Industries
Product Type: Electrical Enclosures
Series: EXN
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
5609004000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXN Extruded Aluminum IP66 PCB Enclosures

Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures combine esthetics and functionality, while providing IP66 Rated protection in a wide variety of sizes and colors. EXN Enclosures are ideal for fitted PCB And external mounting brackets, and may be used as a free-standing unit. The EXN series is available with polycarbonate or aluminum die-cast covers. and is suitable for a vast array of applications that may require an opaque, clear, IR, or very durable metallic cover.

Availability

Stock:
930 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €