EVAL-ADM2587EEMIZ

Analog Devices
584-EVALADM2587EEMIZ
EVAL-ADM2587EEMIZ

Mfr.:

Description:
Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,84 € 88,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADM2587E
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: ADM2587E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


EVAL-ADM2587E Evaluation Board

Analog Devices EVAL-ADM2587E Evaluation Board is an evaluation and prototyping platform for the ADM2587E Isolated RS-485 Transceiver. The EVAL-ADM2587E Evaluation Board is configurable through jumper connections. as half-duplex or full-duplex. Screw terminal blocks provide convenient connections for the power and signal connections, and the Evaluation Board allows both 5.0V and 3.3V operation. Test points are included on the power and signal lines on both sides of the isolation barrier.