EVA-M8M-0

u-blox
377-EVA-M8M-0
EVA-M8M-0

Mfr.:

Description:
GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz
72 Channel
26 s
2.5 m
3.3 V
3.3 V
25 mA
SPI, UART, USB
+ 85 C
GPS, GLONASS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 7 mm x 7 mm x 1.06 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
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
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVA-M8 GNSS Modules

u-blox EVA-M8 GNSS Modules feature an exceptional performance of the M8 concurrent positioning engine (receiving GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS signals). These modules deliver high sensitivity and minimal acquisition times in the ultra-compact EVA form factor. The EVA-M8 supports message integrity protection, geofencing, spoofing detection, and a Silicon Quest International (SQI) interface for optional external FLASH. The M8 concurrent GNSS engine provides a dual-frequency RF front-end that intelligently uses the highest number of visible satellites from three GNSS systems for reliable positioning. The EVA-M8 modules are easy to design, require only an external GNSS antenna, and are an ideal solution for cost and space-sensitive industrial and wearable devices/applications.

In Stock: 272

Stock:
272
Can Dispatch Immediately
On Order:
250
Expected 2/12/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,97 € 9,97 €
9,86 € 98,60 €
8,52 € 852,00 €
Full Reel (Order in multiples of 500)
8,52 € 4.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩