ESP32-WROOM-32UE-H4

Espressif Systems
356-ESP32WRM32UE32US
ESP32-WROOM-32UE-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
External
18 mm x 19 mm x 3.2 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROOM32UE(M113EH3200US3Q0
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.

In Stock: 1.485

Stock:
1.485
Can Dispatch Immediately
On Order:
7.150
6.500
Pending
650
Expected 1/5/2027
Factory Lead Time:
86
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,52 € 45,20 €
3,57 € 89,25 €
3,45 € 345,00 €
3,35 € 837,50 €
3,00 € 1.500,00 €
2,84 € 2.840,00 €
2,78 € 7.228,00 €