ESP32-S3-EYE

Espressif Systems
356-ESP32-S3-EYE
ESP32-S3-EYE

Mfr.:

Description:
Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
ESP32-S3, ESP-WHO
Bluetooth 5.0
802.11 b/g/n
802.11 b/g/n, Bluetooth 5.0
AI Platform Compatibility: Edge Impulse
Brand: Espressif Systems
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 120
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP-EYE Camera Development Board

Espressif Systems ESP-EYE Development Board evaluates ESP32 series devices and measures image recognition/audio processing in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera, and a microphone. The ESP-EYE board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board, for easy interfacing. Developers can either connect peripherals with jumper wires or mount the ESP32-S3-DevKitC-1 on a breadboard.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 10/26/2026
240
Expected 1/5/2027
Factory Lead Time:
59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €