ESDSBHC4V5P6B-TP

Micro Commercial Components (MCC)
833-ESDSBHC4V5P6B-TP
ESDSBHC4V5P6B-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,4.5V,DFN1610-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Bidirectional
1 Channel
4.5 V
SMD/SMT
18 V
4.8 V
DFN-2
195 A
3.51 kW
30 kV
30 kV
- 55 C
+ 125 C
TVS Diodes
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDSBHCx Single Line ESD Diodes

Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes provide advanced solutions for transient voltage suppression and ESD protection. The 4.5V ESDSBHC4V5P6B and 6.3V ESDSBHC6V3P6B diodes deliver exceptional performance in a DFN1610-2 package, with a footprint of only 1.6mm x 1mm. The robust peak-pulse power ratings of 2635W or 3510W under an 8/20μs current waveform make both products the best choice for enhanced voltage-surge and ESD-protection. The ESDSBHCx diodes' optimized design includes a large cross-sectional junction area to efficiently handle high transient currents up to 155A/195A. These diodes feature a low clamping voltage of 17V or 18V for enhanced circuit protection. The single-line ESD diodes are compliant with IEC standards for ESD immunity (IEC 61000-4-2) and lightning protection (IEC 61000-4-5). The ESDSBHCx diodes are ideally used in consumer electronics, industrial, and telecommunications.

Availability

Stock: