ESD253B1W0201E6327XTSA1

Infineon Technologies
726-ESD253B1W0201E63
ESD253B1W0201E6327XTSA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
35 V
WLL-2-3
3 A
90 W
2.8 pF
15 kV
15 kV
- 55 C
+ 125 C
TVS Diodes
Reel
Cut Tape
Brand: Infineon Technologies
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD253-B1-W0201 E6327 SP001936924
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

ESD234/ESD253/ESD259 Multi-Purpose ESD Devices

Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices feature bi-directional and symmetric characteristics for optimised design and assembly. These devices are qualified for industrial applications and offer ESD/transient protection as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD234/ESD253/ESD259 devices operate with very low reverse current and are available in a small form factor SMD size 0201. The ESD234 device is ideal for ESD protection of highly susceptible IC/ASICs in audio, headset and human digital interfaces. The ESD253 device is ideal for audio speakers, 24V DC/DC port protection, wireless charging and quick charging in mobile devices.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.

In Stock: 18.063

Stock:
18.063 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,087 € 0,87 €
0,071 € 7,10 €
0,056 € 28,00 €
0,049 € 49,00 €
0,044 € 110,00 €
0,041 € 205,00 €
0,03 € 300,00 €
Full Reel (Order in multiples of 15000)
0,027 € 405,00 €