ESD227U1W01005E6327XTSA1

Infineon Technologies
726-227U1W01005E6327
ESD227U1W01005E6327XTSA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.306

Stock:
9.306 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,103 € 1,03 €
0,045 € 4,50 €
0,04 € 20,00 €
0,033 € 33,00 €
0,032 € 160,00 €
0,028 € 280,00 €
Full Reel (Order in multiples of 15000)
0,022 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
9.5 V
1005 (2512 metric)
5 A
43 W
1.4 pF
20 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD227-U1-W01005 E6327 SP005446530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Low Capacitance Diodes for ESD Protection

Infineon Technologies Low Capacitance Diodes for ESD Protection offers exceptional quality, reliability, and volume support. The low capacitance diodes deliver strong ESD protection and high linearity, reducing harmonic generation. The Infineon ESD protection diodes provide small packaging to support minimum board space consumption and optimal placement.