ESD16VFMFHT106

ROHM Semiconductor
755-ESD16VFMFHT106
ESD16VFMFHT106

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V, 110W, Automotive Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
30 V
16 V
SOT-323-3
4 A
110 W
13 pF
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDxVFMFHT106 Transient Voltage Suppressors

ROHM Semiconductor  ESDxVFMFHT106 Transient Voltage Suppressors offer high reliability and include a Silicon epitaxial planar structure. These suppressors feature up to 24V reverse stand-off voltage range and up to 130W peak pulse power range. The ESDxVFMFHT106 transient voltage suppressors are AEC-Q101-certified and come in a SOT-323 package. These transient voltage suppressors are ideal for ESD protection/surge protection.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,289 € 2,89 €
0,243 € 24,30 €
0,185 € 92,50 €
Full Reel (Order in multiples of 3000)
1.000 Quote