ERDN40-12

MEAN WELL
709-ERDN40-12
ERDN40-12

Mfr.:

Description:
Redundancy Modules 40A 12Vdc Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Redundancy Modules
RoHS:  
12 VDC
40 A
Chassis Mount
1 Output
12 VDC
1.5 W
97 mm
97 mm
36 mm
ERDN40
Brand: MEAN WELL
Industry: Industrial
Isolation Voltage: 500 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Redundancy Modules
Factory Pack Quantity: 45
Subcategory: Redundancy Modules
Unit Weight: 276 g
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
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRDN-20/40 & ERDN-20/40 Series Redundancy Modules

MEAN WELL DRDN-20/40 and ERDN-20/40 Series Redundancy Modules are used with a backup power supply to improve overall system operation reliability. These modules feature 5V (ERDN20 only) /12V/24V/48V input voltage for selection, support for N+1 and 1+1 redundancy systems, built-in two rails DC input contacts, and a single output. The DRDN-20/40 and ERDN-20/40 modules adopt MOSFET technology to reduce heat loss and the voltage difference between input and output voltages. These modules operate over an ultra-wide temperature range of -40°C to 80°C. The DRDN-20/40 and ERDN-20/40 modules are suitable for semiconductor process equipment, industrial control, factory automation, and electromechanical equipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 31,73 €
30,19 € 150,95 €
28,90 € 289,00 €
28,63 € 572,60 €