EMZS350ARA681MJA0G

Chemi-Con
661-EMZS350ARA681MJA
EMZS350ARA681MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
35 VDC
10 mm (0.394 in)
10.3 mm (0.406 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
1.19 A
60 mOhms
- 55 C
+ 105 C
10.3 mm
10 mm
MZS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: Alchip
Unit Weight: 2,293 g
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZS Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors are surface mount, low ESR, and high ripple current capability capacitors. These aluminum electrolytic capacitors can be equipped with an anti-vibration base that improves anti-vibe resistance to 30G to 40G. The MZS capacitors are recommended for smoothing, filtering, and holding up electronic circuits. These electrolytic capacitors are also used in modules and high-performance applications. The MZS capacitors are AEC-Q200 qualified and perfect for filtering high-frequency noise.

In Stock: 4.119

Stock:
4.119
Can Dispatch Immediately
On Order:
8.500
Expected 4/30/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,40 € 1,40 €
0,818 € 8,18 €
0,63 € 63,00 €
Full Reel (Order in multiples of 500)
0,518 € 259,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩