EMZS350ARA411MHA0G

Chemi-Con
661-EMZS350ARA411MHA
EMZS350ARA411MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 410uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
410 uF
35 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
8.3 mm
10 mm
MZS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: Alchip
Unit Weight: 2,057 g
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZS Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors are surface mount, low ESR, and high ripple current capability capacitors. These aluminum electrolytic capacitors can be equipped with an anti-vibration base that improves anti-vibe resistance to 30G to 40G. The MZS capacitors are recommended for smoothing, filtering, and holding up electronic circuits. These electrolytic capacitors are also used in modules and high-performance applications. The MZS capacitors are AEC-Q200 qualified and perfect for filtering high-frequency noise.

In Stock: 1.198

Stock:
1.198 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,955 € 0,96 €
0,497 € 4,97 €
0,457 € 45,70 €
Full Reel (Order in multiples of 500)
0,371 € 185,50 €
0,341 € 341,00 €
0,298 € 745,00 €
0,29 € 1.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩