EMDK501W153M1GF001E

Johanson Dielectrics
605-EMDK501W153M1GF0
EMDK501W153M1GF001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1410 X7R 500V 0.015uF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
15 nF
500 VDC
X7R
20 %
SMD/SMT
- 55 C
+ 125 C
3.556 mm
2.49 mm
1.778 mm
X2Y Capacitor Filters
Reel
Cut Tape
Brand: Johanson Dielectrics
Package/Case: 1410 (3525 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: EMI Filter
Part # Aliases: 501X44W153MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.

In Stock: 3.730

Stock:
3.730 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,837 € 8,37 €
Full Reel (Order in multiples of 2000)
0,837 € 1.674,00 €
0,819 € 3.276,00 €