ELSW-J61C3-0LPGS-D5700

Everlight
638-SWJ61C30LPGSD570
ELSW-J61C3-0LPGS-D5700

Mfr.:

Description:
White LEDs Cool White 5700K 150lm 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Cool White
5700 K
150 lm
70
120 deg
700 mA
3.4 V
3 W
3.5 mm
3.5 mm
1.5 mm
- 40 C
+ 100 C
Colorless
2.37 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Everlight
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: H110001050
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Shwo 1W / 3W LEDs

Everlight Shwo 1W and 3W LEDs are high power SMD devices that provide brilliant brightness at a distinctively compact size. Everlight Shwo LEDs are designed for a variety of applications, including special solutions for decorations, entertainment, commercial purposes, or general lighting. Everlight Shwo series LEDs provide ESD protection up to 8KV.