ELBG350ELL102AK20S

Chemi-Con
661-ELBG35102AK20S
ELBG350ELL102AK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35 Volts 1000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,529 € 5,29 €
0,477 € 47,70 €
0,39 € 195,00 €
0,376 € 752,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
35 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
0 %, + 30 %
1.7 A
57 mOhms
- 55 C
+ 105 C
Straight
Radial
LBG
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 4,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LGB Miniature Aluminum Electrolytic Capacitors

Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.