EK43712-03

pSemi
81-EK43712-03
EK43712-03

Mfr.:

Description:
RF Development Tools Evaluation Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,96 € 245,96 €

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Attenuator
PE43712
9 kHz to 6 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Digital Step Attenuator
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HaRP
Part # Aliases: PE43712
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

UltraCMOS® RF Digital Step Attenuators

pSemi UltraCMOS® RF Digital Step Attenuators (DSAs) offer flexibility and performance for wireless and broadband infrastructure equipment, LMRs, test-and-measurement equipment, and military RF applications. The UltraCMOS RF DSAs are offered in 50Ω and 75Ω variants, with multiple programming mode options, including serial, direct parallel, and latched parallel, making it easy to design them into a wide range of systems. These devices offer best-in-class linearity, outstanding attenuation accuracy, and low insertion loss.

RF DSA Evaluation Kits

pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.