EK-0402AS-G

Fastron
434-EK-0402AS-G
EK-0402AS-G

Mfr.:

Description:
Inductor Kits & Accessories Engineer Kit 0402AS Series: Tol 2%; 28 Values, 10 each

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Inductor Kits & Accessories
RoHS:  
AEC-Q200
0402AS
Brand: Fastron
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Wirewound Inductors Engineer's Kits

Fastron SMD Wirewound Inductors Engineer's Kits help users streamline their design process. The kits contain a variety of values with 3 or 10 pieces each and a detailed datasheet. They are offered in an inductance range from 0.9nH to 2200uH. These RoHS-compliant kits are available in a range of sizes, including 0402, 0603, 0805, 1008, 1206, 1210, 1212, 1616, 1812, and more. Kits that meet AEC-Q200 qualifications are available.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,75 € 112,75 €
96,50 € 965,00 €
96,48 € 2.412,00 €
93,82 € 4.691,00 €
93,81 € 9.381,00 €
500 Quote