EHHD024A0A41Z

OmniOn Power
894-EHHD024A0A41Z
EHHD024A0A41Z

Mfr.:

Description:
DC/DC Converters - Through Hole Bus converter, 120W Eighth-brick, 18-75 Vin, 4.5-5.5 Vout, Open frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
120 W
5 V
24 A
2.25 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
7.62 mm (0.3 in)
Industrial
+ 85 C
- 40 C
Hammerhead
Brand: OmniOn Power
Input Voltage: 18 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Part # Aliases: 150029828
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,21 € 37,21 €
35,95 € 179,75 €
35,41 € 354,10 €
34,53 € 863,25 €
32,77 € 1.179,72 €
32,37 € 3.495,96 €
504 Quote