EGX-MXM-A2000-8G-60W/Adlink logo

ADLINK Technology
976-EGXMXMA20008G60W
EGX-MXM-A2000-8G-60W/Adlink logo

Mfr.:

Description:
Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
MXM 3.1 Type A
NVIDIA
RTX A2000
1.117 GHz
8 GB
8 GB
DP, PCIe Gen4x8
0 C
+ 55 C
82 mm x 70 mm x 4.8 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: GDDR6
Power Consumption: 60 W
Processor Series: RTX A2000
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nvidia RTX Embedded MXM Modules

ADLINK Technology Nvidia RTX Embedded MXM Modules feature NVIDIA embedded graphics powered by the Ampere architecture. These ADLINK Technology modules boast a standard MXM 3.1 Type A/B form factor and a PCIe Gen 4 up to x16 interface, ensuring compatibility and high-speed data transfer. Equipped with up to 16GB GDDR6 memory on a 256-bit bus and a maximum memory bandwidth of 512GB/s, these modules deliver impressive memory capabilities. The modules support up to four DP 1.4a displays and a 115W TGP, offering versatile display options and efficient power consumption.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.538,24 € 1.538,24 €