EGPD101ELL361MK35H

Chemi-Con
661-EGPD101E361MK35H
EGPD101ELL361MK35H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 360uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,59 € 15,90 €
1,42 € 71,00 €
1,27 € 127,00 €
1,13 € 565,00 €
0,955 € 955,00 €
0,946 € 1.892,00 €
0,929 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
360 uF
100 VDC
12.5 mm
35 mm
5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
3.53 A
45 mOhms
- 40 C
+ 135 C
Straight
12.5 mm
12.5 mm
Radial
GPD
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 8,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GPD Miniature Aluminum Electrolytic Caps

Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2,000 to 3,000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.