EE-SX4173-P3-Z

Aratas
653-EE-SX4173-P3-Z
EE-SX4173-P3-Z

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 24V 1.4x1.4 Light-ON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
5 mm
Transmissive, Slotted
5 mm
1.4 mm
Screw Mount
- 25 C
+ 55 C
EE-SX3173
Brand: Aratas
Output Type: Phototransistor
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Factory Pack Quantity: 150
Subcategory: Optical Switches
Wavelength: 855 nm
Part # Aliases: EESX4173P3Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-SX3173 / EE-SX4173 Photomicrosensors

Aratas EE-SX3173 / EE-SX4173 Photomicrosensors feature 24VDC models for large-size machinery and 5VDC models for smaller equipment. These Photomicrosensors have a Zener diode that increases noise immunity and an M3 screw mounting design. The connectors on these Photomicrosensors sport locks that resist both vibration and shock. Aratas EE-SX3173 / EE-SX4173 Photomicrosensors are ideal for printing equipment, packing machines, and ATM applications.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,86 € 28,60 €
2,69 € 269,00 €
2,37 € 1.422,00 €
2,27 € 2.383,50 €
2,25 € 5.737,50 €