EE-SX4173-P2

Omron Electronics
653-EE-SX4173-P2
EE-SX4173-P2

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 5V 1.4x0.5 Light-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Aperture Width: 0.5 mm
Brand: Omron Electronics
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Screw Mount
Output Type: Phototransistor
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted
Series: EE-SX3173
Slot Width: 5 mm
Factory Pack Quantity: 150
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX4173P2
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-SX3173 / EE-SX4173 Photomicrosensors

Omron Electronics EE-SX3173 / EE-SX4173 Photomicrosensors feature 24VDC models for large-size machinery and 5VDC models for smaller equipment. These Photomicrosensors have a Zener diode that increases noise immunity and an M3 screw mounting design. The connectors on these Photomicrosensors sport locks that resist both vibration and shock. Omron Electronics EE-SX3173 / EE-SX4173 Photomicrosensors are ideal for printing equipment, packing machines, and ATM applications.

In Stock: 237

Stock:
237
Can Dispatch Immediately
On Order:
450
Expected 10/30/2026
450
Expected 3/5/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,50 € 25,00 €
2,17 € 217,00 €
2,16 € 1.296,00 €
1,97 € 2.068,50 €