ECS-DCF-101

ECS
520-ECS-DCF-101
ECS-DCF-101

Mfr.:

Description:
Signal Conditioning 5235 MHz BW 5150-5330 MHz Dielectric Ceramic Monoblock Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.235 GHz
5.15 GHz to 5.33 GHz
50 Ohms
SMD/SMT
8.6 mm x 5 mm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ECS
Insertion Loss: 2.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.

In Stock: 1.982

Stock:
1.982 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1982 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,886 € 8,86 €
0,84 € 21,00 €
0,743 € 74,30 €
0,723 € 180,75 €
0,627 € 313,50 €
0,566 € 566,00 €
Full Reel (Order in multiples of 2000)
0,557 € 1.114,00 €
0,503 € 2.012,00 €