ECS-3953M-018-B-TR

ECS
520-3953M-018-B-TR
ECS-3953M-018-B-TR

Mfr.:

Description:
Standard Clock Oscillators ECS-3953M,OSC XO 1.8432MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm x 1.7 mm
1.8432 MHz
50 PPM
15 pF
3 VDC
3.6 VDC
HCMOS
SMD/SMT
- 10 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3953M
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 15 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-3951M/3953M Series SMD Clock Oscillators

ECS-3951M/3953M Series SMD Clock Oscillators are miniature, crystal-controlled, low-current clock oscillators in a ceramic SMD package seam welded with a metal lid. These clock oscillators feature a 1MHz to 125MHz wide operating frequency range and low power consumption. The ECS-3951M/3953M series clock oscillators operate within the -10°C to 70°C temperature range and are RoHS-compliant and Lead-free.

In Stock: 1.792

Stock:
1.792 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,28 € 1,28 €
1,01 € 10,10 €
0,972 € 97,20 €
0,92 € 230,00 €
0,917 € 458,50 €
Full Reel (Order in multiples of 1000)
0,917 € 917,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩