ECS-320-10-36B2-CWN-TR

ECS
520-EC3201036B2CWNTR
ECS-320-10-36B2-CWN-TR

Mfr.:

Description:
Crystals 32 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECX-2236B2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
15 PPM
- 40 C
+ 85 C
SMD/SMT
40 Ohms
100 uW
2.5 mm
2 mm
0.5 mm
ECX-2236B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Compact Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-2236B2 SMD Crystals

ECS ECX-2236B2 SMD Crystals are compact and offer low aging of ±2ppm in the first year. The ECX-2236B2 Crystals feature an industry-standard 2.5mm x 2.0mm x 0.55mm ceramic package and are ideal for use in Internet of Things (IoT) and wireless applications. ECX-2236B2 SMD Crystals from ECS feature a 12MHz to 50MHz frequency range and a -30°C to +85°C operating temperature range.

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.    

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,292 € 0,29 €
0,252 € 2,52 €
0,24 € 6,00 €
0,218 € 21,80 €
0,206 € 51,50 €
0,196 € 98,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,168 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩