ECS-2532HS-260-3-G

ECS
520-2532HS-260-3-G
ECS-2532HS-260-3-G

Mfr.:

Description:
Standard Clock Oscillators 26.000 MHz 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
26 MHz
10 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 30 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
2532HS
Reel
Cut Tape
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.8 V
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2532HS SMD Clock Oscillators

ECS ECS-2532HS SMD Clock Oscillators are automotive-grade miniature SMD devices with 1MHz to 200MHz frequency range. The ECS-2532HS-2 oscillators operate at 2.8V and ECS-2532HS-3 oscillators operate at 3.3V respectively. These SMD oscillators offer low current consumption and are RoHS compliant. The ECS-2532HS SMD clock oscillators come in a 2.5mm x 3.2mm footprint.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,54 € 65,40 €
6,18 € 154,50 €
5,80 € 290,00 €
5,65 € 565,00 €
Full Reel (Order in multiples of 500)
5,27 € 2.635,00 €