ECS-120-10-36B2-JTN-TR

ECS
520-120-10-36B2JTNTR
ECS-120-10-36B2-JTN-TR

Mfr.:

Description:
Crystals ESR 130,FREQ 12,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.654

Stock:
5.654 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,276 € 2,76 €
0,25 € 6,25 €
0,243 € 24,30 €
0,234 € 58,50 €
0,224 € 112,00 €
0,221 € 221,00 €
Full Reel (Order in multiples of 3000)
0,203 € 609,00 €
0,187 € 1.122,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
10 pF
20 PPM
20 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
130 Ohms
100 uW
2.5 mm
2 mm
0.55 mm
ECX-2236B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.    

ECX-2236B2 SMD Crystals

ECS ECX-2236B2 SMD Crystals are compact and offer low aging of ±2ppm in the first year. The ECX-2236B2 Crystals feature an industry-standard 2.5mm x 2.0mm x 0.55mm ceramic package and are ideal for use in Internet of Things (IoT) and wireless applications. ECX-2236B2 SMD Crystals from ECS feature a 12MHz to 50MHz frequency range and a -30°C to +85°C operating temperature range.