ECS-.327-9-12RR-TR

ECS
520-.327-9-12RRT
ECS-.327-9-12RR-TR

Mfr.:

Description:
Crystals 32.768kHz 9pF 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.5 uW
2 mm
1.2 mm
0.5 mm
ECX-12RR
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-12RR SMD Tuning Fork Crystals

ECS ECX-12RR SMD Tuning Fork Crystals are compact ultra-miniature tuning fork crystals in a 2.0mm x 1.2mm x 0.6mm ceramic package. These crystals offer 50KΩ low ESR, 1.7pF shunt capacitance, and 0.327KHz to 32.768KHz frequency range. The ECX-12RR crystals feature 12.5pF load capacitance and an extended operating temperature range of -40°C to +85°C. ECS ECX-12RR SMD Tuning Fork Crystals are ideal for metering, automotive, industrial, Internet of Things (IoT), and wearable technology.

In Stock: 11.554

Stock:
11.554 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,963 € 0,96 €
0,799 € 7,99 €
0,774 € 77,40 €
0,742 € 185,50 €
0,719 € 359,50 €
0,693 € 693,00 €
Full Reel (Order in multiples of 3000)
0,686 € 2.058,00 €
0,645 € 5.805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩