ECS-.327-6-12RR-TR

ECS
520-.327-6-12RRT
ECS-.327-6-12RR-TR

Mfr.:

Description:
Crystals 32.768KHz, 6pF, SMD Tuning Fork Crystal Low ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.901

Stock:
2.901 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,877 € 8,77 €
0,795 € 19,88 €
0,754 € 75,40 €
0,687 € 171,75 €
0,681 € 340,50 €
0,662 € 662,00 €
Full Reel (Order in multiples of 3000)
0,618 € 1.854,00 €
0,593 € 3.558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
6 pF
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.1 uW
2 mm
1.2 mm
0.5 mm
ECX-12RR
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ECX-12RR SMD Tuning Fork Crystals

ECS ECX-12RR SMD Tuning Fork Crystals are compact ultra-miniature tuning fork crystals in a 2.0mm x 1.2mm x 0.6mm ceramic package. These crystals offer 50KΩ low ESR, 1.7pF shunt capacitance, and 0.327KHz to 32.768KHz frequency range. The ECX-12RR crystals feature 12.5pF load capacitance and an extended operating temperature range of -40°C to +85°C. ECS ECX-12RR SMD Tuning Fork Crystals are ideal for metering, automotive, industrial, Internet of Things (IoT), and wearable technology.