EC5BW-24S33

Cincon
418-EC5BW-24S33
EC5BW-24S33

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 2.00x1.00x0.40"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
3.3 V
4 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
+ 85 C
- 40 C
EC5BW
Brand: Cincon
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: VRB1203YMD-15WR3
Unit Weight: 35 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504509010
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC DC-DC Converters

Cincon EC Series of DC-DC Converters are available with isolated outputs of 10W to 30W. Efficiency levels up to 92% are featured, along with regulated outputs and fixed switching frequency. They offer continuous short circuit protection, over current protection, and input under-voltage protection. The EC Series from Cincon meets safety regulations UL60950-1, EN60950-1, and IE60950-1.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,85 € 28,85 €
28,54 € 285,40 €
27,74 € 693,50 €
27,19 € 1.359,50 €
26,19 € 2.619,00 €
25,37 € 6.342,50 €
500 Quote